GA0805A681JBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.68651
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.73566
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.68651
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.73566
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.75073
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.80118
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.37617
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.33439
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.37617
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.33439
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.38446
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.42734
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.81867
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.84836
Datasheet
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A681JBABT31G

DigiKey Part Number
GA0805A681JBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A681JBABT31G
Description
CAP CER 680PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A681JBABT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A681FBABR31GVishay Vitramon0GA0805A681FBABR31G-NDkr.1.68651Upgrade
GA0805A681FBABT31GVishay Vitramon0GA0805A681FBABT31G-NDkr.1.73566Upgrade
GA0805A681FBBBR31GVishay Vitramon0GA0805A681FBBBR31G-NDkr.1.68651Upgrade
GA0805A681FBBBT31GVishay Vitramon0GA0805A681FBBBT31G-NDkr.1.73566Upgrade
GA0805A681FBCBR31GVishay Vitramon0GA0805A681FBCBR31G-NDkr.1.75073Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.52262kr.3,135.72
Unit Price without VAT:kr.0.52262
Unit Price with VAT:kr.0.65328