GA0805A561FXCBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.65522
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.70375
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.31855
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.7.95587
Datasheet
560 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A561FXCBT31G

DigiKey Part Number
GA0805A561FXCBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A561FXCBT31G
Description
CAP CER 560PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A561FXCBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A561FBCBR31GVishay Vitramon0GA0805A561FBCBR31G-NDkr.1.65522Parametric Equivalent
GA0805A561FBCBT31GVishay Vitramon0GA0805A561FBCBT31G-NDkr.1.70375Parametric Equivalent
GA0805A561FXCBR31GVishay Vitramon0GA0805A561FXCBR31G-NDkr.1.31855Parametric Equivalent
VJ0805A561FLCAJ32Vishay Vitramon0720-VJ0805A561FLCAJ32TR-NDkr.7.95587Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.35998kr.8,159.88
Unit Price without VAT:kr.1.35998
Unit Price with VAT:kr.1.69998