GA0805A392JBABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.80337
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.88927
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.00058
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.07366
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.02087
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.05553
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.80690
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.83629
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.01103
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.04547
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.01103
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.04547
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.83629
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.80690
Datasheet
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A392JBABR31G

DigiKey Part Number
GA0805A392JBABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A392JBABR31G
Description
CAP CER 3900PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A392JBABR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A392FBABR31GVishay Vitramon0GA0805A392FBABR31G-NDkr.3.80337Upgrade
GA0805A392FBABT31GVishay Vitramon0GA0805A392FBABT31G-NDkr.3.88927Upgrade
GA0805A392FXABR31GVishay Vitramon0GA0805A392FXABR31G-NDkr.3.00058Upgrade
GA0805A392FXABT31GVishay Vitramon0GA0805A392FXABT31G-NDkr.3.07366Upgrade
GA0805A392GBABR31GVishay Vitramon0GA0805A392GBABR31G-NDkr.1.02087Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.59654kr.5,965.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.59654
Unit Price with VAT:kr.0.74568