GA0805A272KXABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.50433
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.58558
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.77762
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.84693
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.93762
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.97027
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.74697
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.77479
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54366
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56588
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.43762
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.45665
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.10637
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.14303
Datasheet
2700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A272KXABR31G

DigiKey Part Number
GA0805A272KXABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A272KXABR31G
Description
CAP CER 2700PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A272KXABR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A272FBABR31GVishay Vitramon0GA0805A272FBABR31G-NDkr.3.50433Upgrade
GA0805A272FBABT31GVishay Vitramon0GA0805A272FBABT31G-NDkr.3.58558Upgrade
GA0805A272FXABR31GVishay Vitramon0GA0805A272FXABR31G-NDkr.2.77762Upgrade
GA0805A272FXABT31GVishay Vitramon0GA0805A272FXABT31G-NDkr.2.84693Upgrade
GA0805A272GBABR31GVishay Vitramon0GA0805A272GBABR31G-NDkr.0.93762Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40820kr.4,082.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.40820
Unit Price with VAT:kr.0.51025