Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805A271FBABT31G | |
|---|---|
DigiKey Part Number | GA0805A271FBABT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A271FBABT31G |
Description | CAP CER 270PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A271FBABT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A271FBBBR31G | Vishay Vitramon | 0 | GA0805A271FBBBR31G-ND | kr.1.51491 | Upgrade |
| GA0805A271FBBBT31G | Vishay Vitramon | 0 | GA0805A271FBBBT31G-ND | kr.1.56055 | Upgrade |
| GA0805A271FBCBR31G | Vishay Vitramon | 0 | GA0805A271FBCBR31G-ND | kr.1.45458 | Upgrade |
| GA0805A271FBCBT31G | Vishay Vitramon | 0 | GA0805A271FBCBT31G-ND | kr.1.49895 | Upgrade |
| GA0805A271FXBBC31G | Vishay Vitramon | 0 | GA0805A271FXBBC31G-ND | kr.1.24820 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.56055 | kr.9,363.30 |
| Unit Price without VAT: | kr.1.56055 |
|---|---|
| Unit Price with VAT: | kr.1.95069 |



