GA0805A222FBABR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.58558
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.77762
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.84693
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.67224
Datasheet
2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A222FBABR31G

DigiKey Part Number
GA0805A222FBABR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A222FBABR31G
Description
CAP CER 2200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A222FBABR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A222FBABT31GVishay Vitramon0GA0805A222FBABT31G-NDkr.3.58558Parametric Equivalent
GA0805A222FXABR31GVishay Vitramon0GA0805A222FXABR31G-NDkr.2.77762Parametric Equivalent
GA0805A222FXABT31GVishay Vitramon0GA0805A222FXABT31G-NDkr.2.84693Parametric Equivalent
VJ0805A222FLAAJ32Vishay Vitramon0720-VJ0805A222FLAAJ32TR-NDkr.5.67224Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.3.50433kr.35,043.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.50433
Unit Price with VAT:kr.4.38041