GA0805A221KBEBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47322
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.37284
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.38981
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.68866
Datasheet
220 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A221KBEBR31G

DigiKey Part Number
GA0805A221KBEBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A221KBEBR31G
Description
CAP CER 220PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A221KBEBR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A221KBEBT31GVishay Vitramon0GA0805A221KBEBT31G-NDkr.0.47322Parametric Equivalent
GA0805A221KXEBR31GVishay Vitramon0GA0805A221KXEBR31G-NDkr.0.37284Parametric Equivalent
GA0805A221KXEBT31GVishay Vitramon0GA0805A221KXEBT31G-NDkr.0.38981Parametric Equivalent
VJ0805A221KLEAJ32Vishay Vitramon0720-VJ0805A221KLEAJ32TR-NDkr.2.68866Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.45368kr.4,536.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.45368
Unit Price with VAT:kr.0.56710