Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805A221JBCBR31G | |
|---|---|
DigiKey Part Number | GA0805A221JBCBR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A221JBCBR31G |
Description | CAP CER 220PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A221JBCBR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A221FBCBR31G | Vishay Vitramon | 0 | GA0805A221FBCBR31G-ND | kr.1.45458 | Upgrade |
| GA0805A221FBCBT31G | Vishay Vitramon | 0 | GA0805A221FBCBT31G-ND | kr.1.49895 | Upgrade |
| GA0805A221FXCBC31G | Vishay Vitramon | 0 | GA0805A221FXCBC31G-ND | kr.1.19207 | Upgrade |
| GA0805A221FXCBP31G | Vishay Vitramon | 0 | GA0805A221FXCBP31G-ND | kr.1.15607 | Upgrade |
| GA0805A221GBCBR31G | Vishay Vitramon | 0 | GA0805A221GBCBR31G-ND | kr.0.73694 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42055 | kr.4,205.50 |
| Unit Price without VAT: | kr.0.42055 |
|---|---|
| Unit Price with VAT: | kr.0.52569 |




