Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0805A181FXEBC31G | |
|---|---|
DigiKey Part Number | GA0805A181FXEBC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A181FXEBC31G |
Description | CAP CER 180PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0805A181FXEBC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A181FBEAR31G | Vishay Vitramon | 0 | 720-GA0805A181FBEAR31GTR-ND | kr.2.14331 | Parametric Equivalent |
| GA0805A181FBEAT31G | Vishay Vitramon | 0 | 720-GA0805A181FBEAT31GTR-ND | kr.2.20131 | Parametric Equivalent |
| GA0805A181FBEBR31G | Vishay Vitramon | 0 | GA0805A181FBEBR31G-ND | kr.2.25997 | Parametric Equivalent |
| GA0805A181FBEBT31G | Vishay Vitramon | 0 | GA0805A181FBEBT31G-ND | kr.2.32012 | Parametric Equivalent |
| GA0805A181FXEAC31G | Vishay Vitramon | 0 | 720-GA0805A181FXEAC31GTR-ND | kr.1.75339 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.84714 | kr.11,082.84 |
| Unit Price without VAT: | kr.1.84714 |
|---|---|
| Unit Price with VAT: | kr.2.30893 |




