GA0805A181FXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.14720
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.15128
Datasheet
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A181FXAAC31G

DigiKey Part Number
720-GA0805A181FXAAC31GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A181FXAAC31G
Description
MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A181FXAAP31GVishay Vitramon0720-GA0805A181FXAAP31GTR-NDkr.1.14720Parametric Equivalent
VJ0805A181FLAAJ32Vishay Vitramon0720-VJ0805A181FLAAJ32TR-NDkr.5.15128Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.18481kr.7,108.86
Unit Price without VAT:kr.1.18481
Unit Price with VAT:kr.1.48101