GA0805A152FXABC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.26592
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.34336
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.58798
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.65400
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.86684
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.98827
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.26592
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.34336
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.51603
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.45239
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.58798
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.51279
Datasheet
1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A152FXABC31G

DigiKey Part Number
GA0805A152FXABC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A152FXABC31G
Description
CAP CER 1500PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A152FXABC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A152FBBBR31GVishay Vitramon0GA0805A152FBBBR31G-NDkr.3.26592Upgrade
GA0805A152FBBBT31GVishay Vitramon0GA0805A152FBBBT31G-NDkr.3.34336Upgrade
GA0805A152FXBBR31GVishay Vitramon0GA0805A152FXBBR31G-NDkr.2.58798Upgrade
GA0805A152FXBBT31GVishay Vitramon0GA0805A152FXBBT31G-NDkr.2.65400Upgrade
GA0805A152FBAAR31GVishay Vitramon0720-GA0805A152FBAAR31GTR-NDkr.3.86684Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.2.65400kr.15,924.00
Unit Price without VAT:kr.2.65400
Unit Price with VAT:kr.3.31750