GA0805A151GBCBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.45458
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.49895
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.31048
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.27187
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.74605
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.77386
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.78605
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.61172
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64633
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.67051
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64633
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.92416
Datasheet
150 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A151GBCBT31G

DigiKey Part Number
GA0805A151GBCBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A151GBCBT31G
Description
CAP CER 150PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A151GBCBT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805A151FBCBR31GVishay Vitramon0GA0805A151FBCBR31G-NDkr.1.45458Upgrade
GA0805A151FBCBT31GVishay Vitramon0GA0805A151FBCBT31G-NDkr.1.49895Upgrade
GA0805A151FXCBC31GVishay Vitramon0GA0805A151FXCBC31G-NDkr.1.31048Upgrade
GA0805A151FXCBP31GVishay Vitramon0GA0805A151FXCBP31G-NDkr.1.27187Upgrade
GA0805A151GBCAR31GVishay Vitramon0720-GA0805A151GBCAR31GTR-NDkr.0.74605Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.81490kr.4,889.40
Unit Price without VAT:kr.0.81490
Unit Price with VAT:kr.1.01863