GA0805A151FBABT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.28829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.34402
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.23787
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.29177
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.07827
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.03197
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.03462
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.98991
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.82381
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.84782
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.28829
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.51715
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.42328
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.07827
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A151FBABT31G

DigiKey Part Number
GA0805A151FBABT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A151FBABT31G
Description
CAP CER 150PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A151FBABT31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.1.34402kr.8,064.12
Unit Price without VAT:kr.1.34402
Unit Price with VAT:kr.1.68003