Parametric Equivalent
Parametric Equivalent

GA0805A121FXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0805A121FXBAC31GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0805A121FXBAC31G |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A121FXBAP31G | Vishay Vitramon | 0 | 720-GA0805A121FXBAP31GTR-ND | kr.1.14720 | Parametric Equivalent |
| VJ0805A121FLBAJ32 | Vishay Vitramon | 0 | 720-VJ0805A121FLBAJ32TR-ND | kr.6.35859 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.18481 | kr.7,108.86 |
| Unit Price without VAT: | kr.1.18481 |
|---|---|
| Unit Price with VAT: | kr.1.48101 |



