Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603Y822KBBAR31G | |
|---|---|
DigiKey Part Number | GA0603Y822KBBAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y822KBBAR31G |
Description | CAP CER 8200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y822KBBAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y822JBBAR31G | Vishay Vitramon | 0 | GA0603Y822JBBAR31G-ND | kr.0.45368 | Upgrade |
| GA0603Y822JBBAT31G | Vishay Vitramon | 0 | GA0603Y822JBBAT31G-ND | kr.0.46188 | Upgrade |
| GA0603Y822JXBAC31G | Vishay Vitramon | 0 | GA0603Y822JXBAC31G-ND | kr.0.36339 | Upgrade |
| GA0603Y822JXBAP31G | Vishay Vitramon | 0 | GA0603Y822JXBAP31G-ND | kr.0.35651 | Upgrade |
| GA0603Y822KBBAT31G | Vishay Vitramon | 0 | GA0603Y822KBBAT31G-ND | kr.0.32512 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31878 | kr.3,187.80 |
| Unit Price without VAT: | kr.0.31878 |
|---|---|
| Unit Price with VAT: | kr.0.39848 |



