0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y683KXAAC31G

DigiKey Part Number
720-GA0603Y683KXAAC31GTR-ND - Tape & Reel (TR)
720-GA0603Y683KXAAC31GCT-ND - Cut Tape (CT)
720-GA0603Y683KXAAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0603Y683KXAAC31G
Description
CAP CER 0.068UF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y683KXAAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.01100kr.10.11
50kr.0.73080kr.36.54
100kr.0.64510kr.64.51
500kr.0.50188kr.250.94
1.000kr.0.45766kr.457.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30787kr.1,231.48
8.000kr.0.29839kr.2,387.12
12.000kr.0.29363kr.3,523.56
20.000kr.0.29202kr.5,840.40
28.000kr.0.28774kr.8,056.72
40.000kr.0.28680kr.11,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250