
GA0603Y682KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y682KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y682KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y682KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y682KXBAC31G |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y682KXBAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79900 | kr.7.99 |
| 50 | kr.0.56940 | kr.28.47 |
| 100 | kr.0.49900 | kr.49.90 |
| 500 | kr.0.38230 | kr.191.15 |
| 1.000 | kr.0.34623 | kr.346.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29232 | kr.1,169.28 |
| 8.000 | kr.0.27232 | kr.2,178.56 |
| 12.000 | kr.0.26230 | kr.3,147.60 |
| 20.000 | kr.0.25120 | kr.5,024.00 |
| 28.000 | kr.0.24472 | kr.6,852.16 |
| 40.000 | kr.0.23848 | kr.9,539.20 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

