
GA0603Y682KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y682KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y682KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y682KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y682KXBAC31G |
Description | CAP CER 6800PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y682KXBAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49920 | kr.24.96 |
| 100 | kr.0.43710 | kr.43.71 |
| 500 | kr.0.33292 | kr.166.46 |
| 1.000 | kr.0.30093 | kr.300.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22175 | kr.887.00 |
| 8.000 | kr.0.21620 | kr.1,729.60 |
| 12.000 | kr.0.21173 | kr.2,540.76 |
| 20.000 | kr.0.20713 | kr.4,142.60 |
| 28.000 | kr.0.20304 | kr.5,685.12 |
| 40.000 | kr.0.20233 | kr.8,093.20 |
| 48.000 | kr.0.20198 | kr.9,695.04 |
| 96.000 | kr.0.19517 | kr.18,736.32 |
| 100.000 | kr.0.19470 | kr.19,470.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

