Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603Y473KXAACEDG | |
|---|---|
DigiKey Part Number | 720-GA0603Y473KXAACEDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y473KXAACEDG |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y473KBAAR31G | Vishay Vitramon | 0 | GA0603Y473KBAAR31G-ND | kr.0.47254 | Parametric Equivalent |
| GA0603Y473KBAAT31G | Vishay Vitramon | 0 | GA0603Y473KBAAT31G-ND | kr.0.48096 | Parametric Equivalent |
| GA0603Y473KXAAC31G | Vishay Vitramon | 0 | GA0603Y473KXAAC31G-ND | kr.0.38578 | Parametric Equivalent |
| GA0603Y473KXAAP31G | Vishay Vitramon | 0 | GA0603Y473KXAAP31G-ND | kr.0.37859 | Parametric Equivalent |
| GA0603Y473KXAAPEDG | Vishay Vitramon | 0 | 720-GA0603Y473KXAAPEDGTR-ND | kr.0.45557 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.46379 | kr.3,710.32 |
| Unit Price without VAT: | kr.0.46379 |
|---|---|
| Unit Price with VAT: | kr.0.57974 |



