0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y332KXBAC31G

DigiKey Part Number
720-GA0603Y332KXBAC31GTR-ND - Tape & Reel (TR)
720-GA0603Y332KXBAC31GCT-ND - Cut Tape (CT)
720-GA0603Y332KXBAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0603Y332KXBAC31G
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y332KXBAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.67200kr.6.72
50kr.0.47620kr.23.81
100kr.0.41660kr.41.66
500kr.0.31668kr.158.34
1.000kr.0.28595kr.285.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22003kr.880.12
8.000kr.0.21117kr.1,689.36
12.000kr.0.20339kr.2,440.68
20.000kr.0.18885kr.3,777.00
28.000kr.0.17487kr.4,896.36
40.000kr.0.17423kr.6,969.20
48.000kr.0.17393kr.8,348.64
96.000kr.0.17287kr.16,595.52
100.000kr.0.17281kr.17,281.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750