0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y223KXAAC31G

DigiKey Part Number
720-GA0603Y223KXAAC31GTR-ND - Tape & Reel (TR)
720-GA0603Y223KXAAC31GCT-ND - Cut Tape (CT)
720-GA0603Y223KXAAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0603Y223KXAAC31G
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y223KXAAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.304
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.42000kr.1.42
10kr.0.83200kr.8.32
50kr.0.59600kr.29.80
100kr.0.52440kr.52.44
500kr.0.40326kr.201.63
1.000kr.0.36597kr.365.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31012kr.1,240.48
8.000kr.0.28937kr.2,314.96
12.000kr.0.24544kr.2,945.28
20.000kr.0.23733kr.4,746.60
28.000kr.0.22982kr.6,434.96
40.000kr.0.22903kr.9,161.20
48.000kr.0.22865kr.10,975.20
96.000kr.0.22734kr.21,824.64
100.000kr.0.22727kr.22,727.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.42000
Unit Price with VAT:kr.1.77500