GA0603Y223JXAAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47976
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51422
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42349
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41771
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50538
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.51422
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.43504
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.50189
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49320
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.27800
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y223JXAAP31G

DigiKey Part Number
GA0603Y223JXAAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y223JXAAP31G
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y223JXAAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603Y223JBBAR31GVishay Vitramon0GA0603Y223JBBAR31G-NDkr.0.47976Upgrade
GA0603Y223JBBAT31GVishay Vitramon0GA0603Y223JBBAT31G-NDkr.0.51422Upgrade
GA0603Y223JXBAC31GVishay Vitramon0GA0603Y223JXBAC31G-NDkr.0.42349Upgrade
GA0603Y223JXBAP31GVishay Vitramon0GA0603Y223JXBAP31G-NDkr.0.41771Upgrade
GA0603Y223JBAAR31GVishay Vitramon0GA0603Y223JBAAR31G-NDkr.0.50538Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42814kr.4,281.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.42814
Unit Price with VAT:kr.0.53518