Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA0603Y183JXBAP31G | |
|---|---|
DigiKey Part Number | GA0603Y183JXBAP31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0603Y183JXBAP31G |
Description | CAP CER 0.018UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y183JXBAP31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y183JBBAR31G | Vishay Vitramon | 0 | GA0603Y183JBBAR31G-ND | kr.0.48570 | Parametric Equivalent |
| GA0603Y183JBBAT31G | Vishay Vitramon | 0 | GA0603Y183JBBAT31G-ND | kr.0.49429 | Parametric Equivalent |
| GA0603Y183JXBAC31G | Vishay Vitramon | 0 | GA0603Y183JXBAC31G-ND | kr.0.41289 | Parametric Equivalent |
| GA0603Y183JXBACEDG | Vishay Vitramon | 0 | 720-GA0603Y183JXBACEDGTR-ND | kr.0.47906 | Parametric Equivalent |
| GA0603Y183JXBAPEDG | Vishay Vitramon | 0 | 720-GA0603Y183JXBAPEDGTR-ND | kr.0.47066 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40629 | kr.4,062.90 |
| Unit Price without VAT: | kr.0.40629 |
|---|---|
| Unit Price with VAT: | kr.0.50786 |




