
GA0603Y104JXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y104JXAAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y104JXAAC31GCT-ND - Cut Tape (CT) 720-GA0603Y104JXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y104JXAAC31G |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y104JXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.61000 | kr.16.10 |
| 50 | kr.1.19060 | kr.59.53 |
| 100 | kr.1.06200 | kr.106.20 |
| 500 | kr.0.84576 | kr.422.88 |
| 1.000 | kr.0.77893 | kr.778.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67889 | kr.2,715.56 |
| 8.000 | kr.0.64173 | kr.5,133.84 |
| 12.000 | kr.0.62311 | kr.7,477.32 |
| 20.000 | kr.0.60248 | kr.12,049.60 |
| 28.000 | kr.0.59042 | kr.16,531.76 |
| 40.000 | kr.0.57882 | kr.23,152.80 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

