
GA0603Y103KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y103KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y103KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y103KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y103KXBAC31G |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y103KXBAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.90700 | kr.9.07 |
| 50 | kr.0.65420 | kr.32.71 |
| 100 | kr.0.57630 | kr.57.63 |
| 500 | kr.0.44444 | kr.222.22 |
| 1.000 | kr.0.40386 | kr.403.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34315 | kr.1,372.60 |
| 8.000 | kr.0.32061 | kr.2,564.88 |
| 12.000 | kr.0.30932 | kr.3,711.84 |
| 20.000 | kr.0.29682 | kr.5,936.40 |
| 28.000 | kr.0.28951 | kr.8,106.28 |
| 40.000 | kr.0.28248 | kr.11,299.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

