10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y103KXAAC31G

DigiKey Part Number
720-GA0603Y103KXAAC31GTR-ND - Tape & Reel (TR)
720-GA0603Y103KXAAC31GCT-ND - Cut Tape (CT)
720-GA0603Y103KXAAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0603Y103KXAAC31G
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y103KXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.89400kr.8.94
50kr.0.64280kr.32.14
100kr.0.56620kr.56.62
500kr.0.43644kr.218.22
1.000kr.0.39644kr.396.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33658kr.1,346.32
8.000kr.0.31435kr.2,514.80
12.000kr.0.30323kr.3,638.76
20.000kr.0.29090kr.5,818.00
28.000kr.0.28369kr.7,943.32
40.000kr.0.27676kr.11,070.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000