GA0603Y103KBJAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.88188
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.89499
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.83767
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.85031
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.70695
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.69585
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.67080
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.66011
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.81505
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.82746
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.77061
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.78254
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7.770
Unit Price: kr.2.79000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64174
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y103KBJAT31G

DigiKey Part Number
GA0603Y103KBJAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y103KBJAT31G
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y103KBJAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H103JBAAR31GVishay Vitramon0GA0603H103JBAAR31G-NDkr.0.88188Upgrade
GA0603H103JBAAT31GVishay Vitramon0GA0603H103JBAAT31G-NDkr.0.89499Upgrade
GA0603H103JBXAR31GVishay Vitramon0GA0603H103JBXAR31G-NDkr.0.83767Upgrade
GA0603H103JBXAT31GVishay Vitramon0GA0603H103JBXAT31G-NDkr.0.85031Upgrade
GA0603H103JXAAC31GVishay Vitramon0GA0603H103JXAAC31G-NDkr.0.70695Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.37995kr.3,039.60
Unit Price without VAT:kr.0.37995
Unit Price with VAT:kr.0.47494