0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y103KBBAT31G

DigiKey Part Number
720-GA0603Y103KBBAT31GTR-ND - Tape & Reel (TR)
720-GA0603Y103KBBAT31GCT-ND - Cut Tape (CT)
720-GA0603Y103KBBAT31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0603Y103KBBAT31G
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y103KBBAT31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.96000kr.9.60
50kr.0.69120kr.34.56
100kr.0.60990kr.60.99
500kr.0.47308kr.236.54
1.000kr.0.43085kr.430.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36757kr.1,470.28
8.000kr.0.34410kr.2,752.80
12.000kr.0.33234kr.3,988.08
20.000kr.0.31932kr.6,386.40
28.000kr.0.31170kr.8,727.60
40.000kr.0.30438kr.12,175.20
48.000kr.0.30091kr.14,443.68
96.000kr.0.28922kr.27,765.12
100.000kr.0.28860kr.28,860.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500