1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y102KXAAC31G

DigiKey Part Number
720-GA0603Y102KXAAC31GTR-ND - Tape & Reel (TR)
720-GA0603Y102KXAAC31GCT-ND - Cut Tape (CT)
720-GA0603Y102KXAAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0603Y102KXAAC31G
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y102KXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.751
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72900kr.7.29
50kr.0.51740kr.25.87
100kr.0.45270kr.45.27
500kr.0.34490kr.172.45
1.000kr.0.31167kr.311.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26200kr.1,048.00
8.000kr.0.24358kr.1,948.64
12.000kr.0.23434kr.2,812.08
20.000kr.0.22412kr.4,482.40
28.000kr.0.21814kr.6,107.92
40.000kr.0.21240kr.8,496.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750