GA0603H822KBXAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.94434
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.95814
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.89161
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.90487
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.75303
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.74139
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.71476
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.70354
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.84692
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.85970
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.67821
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.66740
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.45869
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.46698
Datasheet
8200 pF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H822KBXAT31G

DigiKey Part Number
GA0603H822KBXAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H822KBXAT31G
Description
CAP CER 8200PF 25V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H822KBXAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H822JBAAR31GVishay Vitramon0GA0603H822JBAAR31G-NDkr.0.94434Upgrade
GA0603H822JBAAT31GVishay Vitramon0GA0603H822JBAAT31G-NDkr.0.95814Upgrade
GA0603H822JBXAR31GVishay Vitramon0GA0603H822JBXAR31G-NDkr.0.89161Upgrade
GA0603H822JBXAT31GVishay Vitramon0GA0603H822JBXAT31G-NDkr.0.90487Upgrade
GA0603H822JXAAC31GVishay Vitramon0GA0603H822JXAAC31G-NDkr.0.75303Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.81252kr.6,500.16
Unit Price without VAT:kr.0.81252
Unit Price with VAT:kr.1.01565