GA0603H681KBBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13062
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13250
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10416
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10257
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.04273
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.04358
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.04273
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.04358
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.03920
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.03868
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.03920
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.03868
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.03802
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.03880
Datasheet
680 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H681KBBAT31G

DigiKey Part Number
GA0603H681KBBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H681KBBAT31G
Description
CAP CER 680PF 100V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H681KBBAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H681JBBAR31GVishay Vitramon0GA0603H681JBBAR31G-NDkr.0.13062Upgrade
GA0603H681JBBAT31GVishay Vitramon0GA0603H681JBBAT31G-NDkr.0.13250Upgrade
GA0603H681JXBAC31GVishay Vitramon0GA0603H681JXBAC31G-NDkr.0.10416Upgrade
GA0603H681JXBAP31GVishay Vitramon0GA0603H681JXBAP31G-NDkr.0.10257Upgrade
GA0603Y681JBBAR31GVishay Vitramon0GA0603Y681JBBAR31G-NDkr.0.04273Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.89499kr.7,159.92
Unit Price without VAT:kr.0.89499
Unit Price with VAT:kr.1.11874