GA0603H222JBAAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.00121
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.01555
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79814
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.78605
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42055
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42831
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42055
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42831
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42055
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42831
Datasheet

Similar


Vishay Vitramon
In Stock: 7.623
Unit Price: kr.1.71000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33817
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34479
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33817
Datasheet
2200 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H222JBAAR31G

DigiKey Part Number
GA0603H222JBAAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H222JBAAR31G
Description
CAP CER 2200PF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H222JBAAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H222JBBAR31GVishay Vitramon0GA0603H222JBBAR31G-NDkr.1.00121Upgrade
GA0603H222JBBAT31GVishay Vitramon0GA0603H222JBBAT31G-NDkr.1.01555Upgrade
GA0603H222JXBAC31GVishay Vitramon0GA0603H222JXBAC31G-NDkr.0.79814Upgrade
GA0603H222JXBAP31GVishay Vitramon0GA0603H222JXBAP31G-NDkr.0.78605Upgrade
GA0603Y222JBAAR31GVishay Vitramon0GA0603Y222JBAAR31G-NDkr.0.42055Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.90618kr.9,061.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.90618
Unit Price with VAT:kr.1.13273