GA0603H183MXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.90618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.91955
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72451
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.71323
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.81505
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.82746
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.65221
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64174
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48570
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49429
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.48570
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.49429
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41289
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.40629
Datasheet
0.018 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H183MXAAC31G

DigiKey Part Number
GA0603H183MXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H183MXAAC31G
Description
CAP CER 0.018UF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H183MXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H183JBAAR31GVishay Vitramon0GA0603H183JBAAR31G-NDkr.0.90618Upgrade
GA0603H183JBAAT31GVishay Vitramon0GA0603H183JBAAT31G-NDkr.0.91955Upgrade
GA0603H183JXAAC31GVishay Vitramon0GA0603H183JXAAC31G-NDkr.0.72451Upgrade
GA0603H183JXAAP31GVishay Vitramon0GA0603H183JXAAP31G-NDkr.0.71323Upgrade
GA0603H183KBAAR31GVishay Vitramon0GA0603H183KBAAR31G-NDkr.0.81505Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.59619kr.4,769.52
Unit Price without VAT:kr.0.59619
Unit Price with VAT:kr.0.74524