GA0603H182JBXAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79149
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.80365
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.86385
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.87678
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.63452
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.62424
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.69121
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.68029
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42055
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42831
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42055
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42831
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42055
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42831
Datasheet
1800 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603H182JBXAT31G

DigiKey Part Number
GA0603H182JBXAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603H182JBXAT31G
Description
CAP CER 1800PF 25V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603H182JBXAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603H182JBAAR31GVishay Vitramon0GA0603H182JBAAR31G-NDkr.0.79149Upgrade
GA0603H182JBAAT31GVishay Vitramon0GA0603H182JBAAT31G-NDkr.0.80365Upgrade
GA0603H182JBBAR31GVishay Vitramon0GA0603H182JBBAR31G-NDkr.0.86385Upgrade
GA0603H182JBBAT31GVishay Vitramon0GA0603H182JBBAT31G-NDkr.0.87678Upgrade
GA0603H182JXAAC31GVishay Vitramon0GA0603H182JXAAC31G-NDkr.0.63452Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.75679kr.6,054.32
Unit Price without VAT:kr.0.75679
Unit Price with VAT:kr.0.94599