
GA0603H103KXAAC31G | |
---|---|
DigiKey Part Number | 720-GA0603H103KXAAC31GTR-ND - Tape & Reel (TR) 720-GA0603H103KXAAC31GCT-ND - Cut Tape (CT) 720-GA0603H103KXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603H103KXAAC31G |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603H103KXAAC31G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.1.49100 | kr.14.91 |
50 | kr.1.09960 | kr.54.98 |
100 | kr.0.98050 | kr.98.05 |
500 | kr.0.77940 | kr.389.70 |
1.000 | kr.0.71725 | kr.717.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.62413 | kr.2,496.52 |
8.000 | kr.0.58953 | kr.4,716.24 |
12.000 | kr.0.54316 | kr.6,517.92 |
20.000 | kr.0.52732 | kr.10,546.40 |
28.000 | kr.0.51258 | kr.14,352.24 |
40.000 | kr.0.51110 | kr.20,444.00 |
48.000 | kr.0.51038 | kr.24,498.24 |
96.000 | kr.0.50863 | kr.48,828.48 |
100.000 | kr.0.50772 | kr.50,772.00 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |