VJ1206Y273JXBMP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.81053
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.65001
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.67523
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.19983
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56492
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.54366
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56492
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.78843
Datasheet
0.027 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y273JXBMP

DigiKey Part Number
720-VJ1206Y273JXBMPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y273JXBMP
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1206Y273JBBBR31GVishay Vitramon0GA1206Y273JBBBR31G-NDkr.0.81053Parametric Equivalent
GA1206Y273JBBBT31GVishay Vitramon0GA1206Y273JBBBT31G-NDkr.0.84000Parametric Equivalent
GA1206Y273JXBBR31GVishay Vitramon0GA1206Y273JXBBR31G-NDkr.0.65001Parametric Equivalent
GA1206Y273JXBBT31GVishay Vitramon0GA1206Y273JXBBT31G-NDkr.0.67523Parametric Equivalent
VJ1206Y273JLBAJ32Vishay Vitramon0720-VJ1206Y273JLBAJ32TR-NDkr.6.19983Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.54366kr.5,436.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.54366
Unit Price with VAT:kr.0.67958