Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y103JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y103JXAACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y103JXAAC |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402Y103JXAAC31G | Vishay Vitramon | 0 | GA0402Y103JXAAC31G-ND | kr.0.41771 | Parametric Equivalent |
| GA0402Y103JXAAP31G | Vishay Vitramon | 0 | GA0402Y103JXAAP31G-ND | kr.0.41771 | Parametric Equivalent |
| VJ0402Y103JLAAJ32 | Vishay Vitramon | 0 | 720-VJ0402Y103JLAAJ32TR-ND | kr.2.57606 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26388 | kr.2,638.80 |
| Unit Price without VAT: | kr.0.26388 |
|---|---|
| Unit Price with VAT: | kr.0.32985 |



