
GA0603A471JXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603A471JXAAC31GTR-ND - Tape & Reel (TR) 720-GA0603A471JXAAC31GCT-ND - Cut Tape (CT) 720-GA0603A471JXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603A471JXAAC31G |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603A471JXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.90700 | kr.9.07 |
| 50 | kr.0.65040 | kr.32.52 |
| 100 | kr.0.57250 | kr.57.25 |
| 500 | kr.0.44178 | kr.220.89 |
| 1.000 | kr.0.40139 | kr.401.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34097 | kr.1,363.88 |
| 8.000 | kr.0.31852 | kr.2,548.16 |
| 12.000 | kr.0.30729 | kr.3,687.48 |
| 20.000 | kr.0.29485 | kr.5,897.00 |
| 28.000 | kr.0.28757 | kr.8,051.96 |
| 40.000 | kr.0.28057 | kr.11,222.80 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

