GA0603A331FXAAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.01912
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.04254
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.61417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.59428
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.01912
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.04254
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.61417
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.74508
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.75677
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.4.24892
Datasheet
330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A331FXAAP31G

DigiKey Part Number
GA0603A331FXAAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A331FXAAP31G
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A331FXAAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A331FBBAR31GVishay Vitramon0GA0603A331FBBAR31G-NDkr.2.01912Upgrade
GA0603A331FBBAT31GVishay Vitramon0GA0603A331FBBAT31G-NDkr.2.04254Upgrade
GA0603A331FXBAC31GVishay Vitramon0GA0603A331FXBAC31G-NDkr.1.61417Upgrade
GA0603A331FXBAP31GVishay Vitramon0GA0603A331FXBAP31G-NDkr.1.59428Upgrade
GA0603A331FBAAR31GVishay Vitramon0GA0603A331FBAAR31G-NDkr.2.01912Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.59428kr.15,942.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.59428
Unit Price with VAT:kr.1.99285