GA0603A151FXCAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.70475
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.72552
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.36965
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.6.79968
Datasheet
150 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A151FXCAP31G

DigiKey Part Number
GA0603A151FXCAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A151FXCAP31G
Description
CAP CER 150PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A151FXCAP31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A151FBCAR31GVishay Vitramon0GA0603A151FBCAR31G-NDkr.1.70475Parametric Equivalent
GA0603A151FBCAT31GVishay Vitramon0GA0603A151FBCAT31G-NDkr.1.72552Parametric Equivalent
GA0603A151FXCAC31GVishay Vitramon0GA0603A151FXCAC31G-NDkr.1.36965Parametric Equivalent
VJ0603A151FLCAJ32Vishay Vitramon0720-VJ0603A151FLCAJ32TR-NDkr.6.79968Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.35197kr.13,519.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.35197
Unit Price with VAT:kr.1.68996