GA0603A121JBCAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.22853
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.23131
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.18361
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.18124
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13553
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13747
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10982
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10817
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.04727
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.03867
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.03789
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.21932
Datasheet
120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A121JBCAT31G

DigiKey Part Number
GA0603A121JBCAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A121JBCAT31G
Description
CAP CER 120PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A121JBCAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A121FBCAR31GVishay Vitramon0GA0603A121FBCAR31G-NDkr.0.22853Upgrade
GA0603A121FBCAT31GVishay Vitramon0GA0603A121FBCAT31G-NDkr.0.23131Upgrade
GA0603A121FXCAC31GVishay Vitramon0GA0603A121FXCAC31G-NDkr.0.18361Upgrade
GA0603A121FXCAP31GVishay Vitramon0GA0603A121FXCAP31G-NDkr.0.18124Upgrade
GA0603A121GBCAR31GVishay Vitramon0GA0603A121GBCAR31G-NDkr.0.13553Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.35948kr.2,875.84
Unit Price without VAT:kr.0.35948
Unit Price with VAT:kr.0.44935