GA0603A121FBBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.70475
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.72552
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.36965
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.35197
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.87540
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.50936
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.49045
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72691
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.73836
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.5.09078
Datasheet
120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A121FBBAT31G

DigiKey Part Number
GA0603A121FBBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A121FBBAT31G
Description
CAP CER 120PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A121FBBAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0603A121FBCAR31GVishay Vitramon0GA0603A121FBCAR31G-NDkr.1.70475Upgrade
GA0603A121FBCAT31GVishay Vitramon0GA0603A121FBCAT31G-NDkr.1.72552Upgrade
GA0603A121FXCAC31GVishay Vitramon0GA0603A121FXCAC31G-NDkr.1.36965Upgrade
GA0603A121FXCAP31GVishay Vitramon0GA0603A121FXCAP31G-NDkr.1.35197Upgrade
GA0603A121FBBAR31GVishay Vitramon0GA0603A121FBBAR31G-NDkr.1.87540Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.89757kr.15,180.56
Unit Price without VAT:kr.1.89757
Unit Price with VAT:kr.2.37196