Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GA0402Y682MXJAC31G | |
|---|---|
DigiKey Part Number | GA0402Y682MXJAC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0402Y682MXJAC31G |
Description | CAP CER 6800PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y682MXJAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402H682JXXAC31G | Vishay Vitramon | 0 | GA0402H682JXXAC31G-ND | kr.0.51661 | Upgrade |
| GA0402H682JXXAP31G | Vishay Vitramon | 0 | GA0402H682JXXAP31G-ND | kr.0.51661 | Upgrade |
| GA0402H682KXXAC31G | Vishay Vitramon | 0 | GA0402H682KXXAC31G-ND | kr.0.35651 | Upgrade |
| GA0402H682KXXAP31G | Vishay Vitramon | 0 | GA0402H682KXXAP31G-ND | kr.0.35651 | Upgrade |
| GA0402H682MXXAC31G | Vishay Vitramon | 0 | GA0402H682MXXAC31G-ND | kr.0.34107 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23603 | kr.2,360.30 |
| Unit Price without VAT: | kr.0.23603 |
|---|---|
| Unit Price with VAT: | kr.0.29504 |


