Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

GA0402Y562KXAAC31G | |
|---|---|
DigiKey Part Number | GA0402Y562KXAAC31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0402Y562KXAAC31G |
Description | CAP CER 5600PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y562KXAAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402Y562JXAAC31G | Vishay Vitramon | 0 | GA0402Y562JXAAC31G-ND | kr.0.35265 | Upgrade |
| GA0402Y562JXAAP31G | Vishay Vitramon | 0 | GA0402Y562JXAAP31G-ND | kr.0.35265 | Upgrade |
| GA0402Y562KXAAP31G | Vishay Vitramon | 0 | GA0402Y562KXAAP31G-ND | kr.0.21897 | Parametric Equivalent |
| VJ0402Y562KLAAJ32 | Vishay Vitramon | 0 | 720-VJ0402Y562KLAAJ32TR-ND | kr.1.18618 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19530 | kr.1,953.00 |
| Unit Price without VAT: | kr.0.19530 |
|---|---|
| Unit Price with VAT: | kr.0.24413 |



