4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y472KXAAC31G

DigiKey Part Number
720-GA0402Y472KXAAC31GTR-ND - Tape & Reel (TR)
720-GA0402Y472KXAAC31GCT-ND - Cut Tape (CT)
720-GA0402Y472KXAAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0402Y472KXAAC31G
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y472KXAAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.70400kr.7.04
50kr.0.50080kr.25.04
100kr.0.43870kr.43.87
500kr.0.33362kr.166.81
1.000kr.0.30134kr.301.34
2.500kr.0.26727kr.668.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.24678kr.1,233.90
10.000kr.0.22991kr.2,299.10
15.000kr.0.22147kr.3,322.05
25.000kr.0.21212kr.5,303.00
35.000kr.0.20666kr.7,233.10
50.000kr.0.20140kr.10,070.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000