GA0402Y392MXBAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34107
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34107
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.21392
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.21392
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.21392
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.37129
Datasheet
3900 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y392MXBAC31G

DigiKey Part Number
GA0402Y392MXBAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402Y392MXBAC31G
Description
CAP CER 3900PF 100V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y392MXBAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0402Y392JXBAC31GVishay Vitramon0GA0402Y392JXBAC31G-NDkr.0.34107Upgrade
GA0402Y392JXBAP31GVishay Vitramon0GA0402Y392JXBAP31G-NDkr.0.34107Upgrade
GA0402Y392KXBAC31GVishay Vitramon0GA0402Y392KXBAC31G-NDkr.0.21392Upgrade
GA0402Y392KXBAP31GVishay Vitramon0GA0402Y392KXBAP31G-NDkr.0.21392Upgrade
GA0402Y392MXBAP31GVishay Vitramon0GA0402Y392MXBAP31G-NDkr.0.21392Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21392kr.2,139.20
Unit Price without VAT:kr.0.21392
Unit Price with VAT:kr.0.26740