
GA0402Y103KXJAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y103KXJAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y103KXJAC31GCT-ND - Cut Tape (CT) 720-GA0402Y103KXJAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y103KXJAC31G |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y103KXJAC31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76100 | kr.7.61 |
| 50 | kr.0.54400 | kr.27.20 |
| 100 | kr.0.47680 | kr.47.68 |
| 500 | kr.0.36430 | kr.182.15 |
| 1.000 | kr.0.32968 | kr.329.68 |
| 2.500 | kr.0.29316 | kr.732.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.27116 | kr.1,355.80 |
| 10.000 | kr.0.25307 | kr.2,530.70 |
| 15.000 | kr.0.24402 | kr.3,660.30 |
| 25.000 | kr.0.23399 | kr.5,849.75 |
| 35.000 | kr.0.22812 | kr.7,984.20 |
| 50.000 | kr.0.22248 | kr.11,124.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

