GA0402Y223KXJAC31G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y103KXAAC31G

DigiKey Part Number
720-GA0402Y103KXAAC31GTR-ND - Tape & Reel (TR)
720-GA0402Y103KXAAC31GCT-ND - Cut Tape (CT)
720-GA0402Y103KXAAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0402Y103KXAAC31G
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y103KXAAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.114
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.67200kr.6.72
50kr.0.47620kr.23.81
100kr.0.41660kr.41.66
500kr.0.31668kr.158.34
1.000kr.0.28595kr.285.95
2.500kr.0.25354kr.633.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23586kr.1,179.30
10.000kr.0.19869kr.1,986.90
15.000kr.0.19433kr.2,914.95
25.000kr.0.18987kr.4,746.75
35.000kr.0.18921kr.6,622.35
50.000kr.0.18857kr.9,428.50
60.000kr.0.18826kr.11,295.60
120.000kr.0.18191kr.21,829.20
125.000kr.0.18148kr.22,685.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750