1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y102KXBAC31G

DigiKey Part Number
720-GA0402Y102KXBAC31GTR-ND - Tape & Reel (TR)
720-GA0402Y102KXBAC31GCT-ND - Cut Tape (CT)
720-GA0402Y102KXBAC31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA0402Y102KXBAC31G
Description
CAP CER 1000PF 100V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y102KXBAC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.357
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.66600kr.6.66
50kr.0.46920kr.23.46
100kr.0.41020kr.41.02
500kr.0.31104kr.155.52
1.000kr.0.28042kr.280.42
2.500kr.0.24825kr.620.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22886kr.1,144.30
10.000kr.0.21292kr.2,129.20
15.000kr.0.20495kr.3,074.25
25.000kr.0.19611kr.4,902.75
35.000kr.0.19094kr.6,682.90
50.000kr.0.18597kr.9,298.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500