Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

GA0402H561JXAAP31G | |
|---|---|
DigiKey Part Number | GA0402H561JXAAP31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA0402H561JXAAP31G |
Description | CAP CER 560PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402H561JXAAP31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402H561JXBAC31G | Vishay Vitramon | 0 | GA0402H561JXBAC31G-ND | kr.0.69036 | Upgrade |
| GA0402H561JXBAP31G | Vishay Vitramon | 0 | GA0402H561JXBAP31G-ND | kr.0.69036 | Upgrade |
| GA0402Y561JXAAC31G | Vishay Vitramon | 0 | GA0402Y561JXAAC31G-ND | kr.0.52874 | Similar |
| GA0402Y561JXAAP31G | Vishay Vitramon | 0 | GA0402Y561JXAAP31G-ND | kr.0.52874 | Similar |
| GA0402Y561JXBAC31G | Vishay Vitramon | 0 | GA0402Y561JXBAC31G-ND | kr.0.52874 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.69036 | kr.6,903.60 |
| Unit Price without VAT: | kr.0.69036 |
|---|---|
| Unit Price with VAT: | kr.0.86295 |


